Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč29.845 |
10+ | Kč22.321 |
50+ | Kč20.340 |
100+ | Kč18.333 |
250+ | Kč17.130 |
500+ | Kč15.424 |
1000+ | Kč13.744 |
2500+ | Kč12.038 |
Product Information
Product Overview
The CD4028BM is a CMOS BCD-to-Decimal Decoder/Driver consist of buffering on all 4 inputs, decoding-logic gates and 10 output buffers. A BCD code applied to the four input, A to D, results in a high level at the selected one of 10 decimal decoded outputs. Similarly, a 3-bit binary code applied to inputs A through C is decoded in octal code at output 0 to 7 if D = '0'. High drive capability is provided at all outputs to enhance DC and dynamic performance in high fan-out applications. It meets all requirements of JEDEC tentative standard no. 13B, 'standard specifications for description of 'B' series CMOS devices'.
- High decoded output drive capability
- Positive logic inputs and outputs - decoded outputs go high on selection
- Medium-speed operation
- Standardized symmetrical output characteristics
- 100% Tested for quiescent current at 20V
- Green product and no Sb/Br
Applications
Industrial
Technical Specifications
CD4028
10Outputs
SOIC
3V
CD4000
-55°C
-
No SVHC (27-Jun-2018)
BCD to Decimal Decoder
SOIC
16Pins
18V
4028
125°C
-
Technical Docs (1)
Alternatives for CD4028BM
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate