Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | Kč8.377 |
10+ | Kč5.944 |
100+ | Kč4.665 |
500+ | Kč4.163 |
1000+ | Kč4.113 |
5000+ | Kč3.737 |
10000+ | Kč3.536 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč41.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD4028BM96
Order Code3006302
Logic Family / Base NumberCD4028
Logic TypeBCD to Decimal Decoder
No. of Outputs10Outputs
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max18V
Logic IC FamilyCD4000
Logic IC Base Number4028
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The CD4028BM96 is a CMOS BCD-to-decimal or binary-to-octal Decoder/Driver consisting of buffering on all 4 inputs, decoding-logic gates and 10 output buffers. A BCD code applied to the four input, A to D, results in a high level at the selected one of 10 decimal decoded outputs. Similarly, a 3-bit binary code applied to inputs A through C is decoded in octal code at output 0 to 7 if D = '0'. High drive capability is provided at all outputs to enhance DC and dynamic performance in high fan-out applications.
- High decoded output drive capability
- Positive logic inputs and outputs - Decoded outputs go high on selection
- Standardized symmetrical output characteristics
- 100% Tested for quiescent current at 20V
- Green product and no Sb/Br
Applications
Industrial
Technical Specifications
Logic Family / Base Number
CD4028
No. of Outputs
10Outputs
IC Case / Package
SOIC
Supply Voltage Min
3V
Logic IC Family
CD4000
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Logic Type
BCD to Decimal Decoder
Logic Case Style
SOIC
No. of Pins
16Pins
Supply Voltage Max
18V
Logic IC Base Number
4028
Operating Temperature Max
125°C
Product Range
-
Technical Docs (1)
Alternatives for CD4028BM96
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000271
Product traceability