Print Page
Image is for illustrative purposes only. Please refer to product description.
1,055 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč8.602 |
10+ | Kč6.170 |
100+ | Kč4.916 |
500+ | Kč4.364 |
1000+ | Kč4.188 |
5000+ | Kč4.013 |
10000+ | Kč3.812 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč43.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD4040BM96
Order Code3119756
Logic Family / Base NumberCD4040
Counter TypeRipple Carry Binary / Divider
Clock Frequency24MHz
Count Maximum4095
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max18V
Logic IC FamilyCD4000
Logic IC Base Number4040
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The CD4040BM96 is a 12-stage CMOS ripple-carry binary counter/divider features that the all counter stages are flip-flops. The state of a counter advances one count on the negative transition of each input pulse, a high level on the RESET line resets the counter to its all zeros state. Schmitt trigger action on the input-pulse line permits unlimited rise and fall times. All inputs and outputs are buffered.
- Medium-speed operation
- Fully static operation
- Buffered inputs and outputs
- 100% tested for quiescent current at 20V
- Standardized, symmetrical output characteristics
- Common reset
- Green product and no Sb/Br
Technical Specifications
Logic Family / Base Number
CD4040
Clock Frequency
24MHz
IC Case / Package
SOIC
No. of Pins
16Pins
Supply Voltage Max
18V
Logic IC Base Number
4040
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2018)
Counter Type
Ripple Carry Binary / Divider
Count Maximum
4095
Logic Case Style
SOIC
Supply Voltage Min
3V
Logic IC Family
CD4000
Operating Temperature Min
-55°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000284
Product traceability