Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč27.337 |
10+ | Kč23.826 |
50+ | Kč19.763 |
100+ | Kč17.706 |
250+ | Kč16.352 |
500+ | Kč15.249 |
1000+ | Kč14.446 |
2500+ | Kč13.894 |
Product Information
Product Overview
The CD4042BE is a CMOS Quad-clocked 'D' Latch, each strobed by a common clock. Complementary buffered outputs are available from each circuit. The impedance of the n and p-channel output devices is balanced and all outputs are electrically identical. Information present at the data input is transferred to outputs Q and Q\ during the CLOCK level which is programmed by the POLARITY input. For POLARITY=0 the transfer occurs during the 0 CLOCK level and for POLARITY=1 the transfer occurs during the 1 CLOCK level. The outputs follow the data input providing the CLOCK and POLARITY levels defined above are present. When a CLOCK transition occurs (positive for POLARITY=0 and negative for POLARITY=1) the information present at the input during the CLOCK transition is retained at the output until an opposite CLOCK transition occurs.
- Clock polarity control
- Q and Q\ outputs
- Common clock
- Low power TTL compatible
- Standardized, symmetrical output characteristics
- 100% Tested for quiescent current at 20V
Applications
Industrial
Technical Specifications
CD4042
Differential
6.8mA
DIP
3V
4bit
4042
125°C
CD4000 LOGIC
No SVHC (27-Jun-2018)
D Type
40ns
DIP
16Pins
18V
CD4000
-55°C
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate