Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | Kč8.377 |
10+ | Kč5.743 |
100+ | Kč4.389 |
500+ | Kč3.862 |
1000+ | Kč3.561 |
5000+ | Kč3.361 |
10000+ | Kč3.311 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč41.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD4060BPWR
Order Code3119760
Logic Family / Base NumberCD4060
Counter TypeRipple Carry Binary / Divider
Clock Frequency24MHz
Count Maximum16383
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max18V
Logic IC FamilyCD4000
Logic IC Base Number4060
Operating Temperature Min-55°C
Operating Temperature Max125°C
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Family / Base Number
CD4060
Clock Frequency
24MHz
Logic Case Style
TSSOP
No. of Pins
16Pins
Supply Voltage Max
18V
Logic IC Base Number
4060
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2018)
Counter Type
Ripple Carry Binary / Divider
Count Maximum
16383
IC Case / Package
TSSOP
Supply Voltage Min
3V
Logic IC Family
CD4000
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for CD4060BPWR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00029
Product traceability