Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč26.334 |
| 10+ | Kč19.036 |
| 50+ | Kč17.155 |
| 100+ | Kč15.098 |
| 250+ | Kč14.120 |
| 500+ | Kč13.518 |
| 1000+ | Kč13.042 |
| 2500+ | Kč12.791 |
Product Information
Product Overview
The CD4094BE is a CMOS 8-stage Shift-and-Store Bus Register having a storage latch associated with each stage for strobing data from the serial input to parallel buffered 3-state outputs. The parallel outputs may be connected directly to common bus lines. Data is shifted on positive clock transitions. The data in each shift register stage is transferred to the storage register when the strobe input is high. Data in the storage register appears at the outputs whenever the output-enable signal is high. Data is available at the QS serial output terminal on positive clock edges to allow for high-speed operation in cascaded systems in which the clock rise time is fast. The same serial information, available at the Q'S terminal on the next negative clock edge, provides a means for cascading CD4094BE devices when the clock rise time is slow.
- 3-state parallel outputs for connection to common bus
- Separate serial outputs synchronous to both positive and negative clock edges for cascading
- Medium speed operation (5MHz at 10V)
- Standardized, symmetrical output characteristics
- 100% Tested for quiescent current at 20V
- Maximum input current of 1µA at 18V
- Green product
Applications
Signal Processing
Technical Specifications
CD4094
1 Element
DIP
16Pins
18V
CD4000
-55°C
-
-
Serial to Parallel, Serial to Serial
8bit
DIP
3V
Tri State
4094
125°C
CD4000 LOGIC
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for CD4094BE
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate