Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | Kč9.330 |
10+ | Kč6.521 |
100+ | Kč5.016 |
500+ | Kč4.439 |
1000+ | Kč4.063 |
5000+ | Kč3.887 |
10000+ | Kč3.737 |
Product Information
Product Overview
The CD4094BPWR is a 8-stage CMOS shift-and-store Bus Register having a storage latch associated with each stage for strobing data from the serial input to parallel buffered 3-state outputs. The parallel outputs may be connected directly to common bus lines. Data is shifted on positive clock transitions. The data in each shift register stage is transferred to the storage register when the STROBE input is high. Data in the storage register appears at the outputs whenever the OE signal is high. Two serial outputs are available for cascading a number of CD4094B devices. Data is available at the QS serial output terminal on positive clock edges to allow for high-speed operation in cascaded systems in which the clock rise time is fast. The same serial information, available at the QS terminal on the next negative clock edge, provides a means for cascading CD4094B devices when the clock rise time is slow.
- Separate serial outputs synchronous to both positive and negative clock edges for cascading
- 5MHz at 10V Typical medium speed operation
- Standardized, symmetrical output characteristics
- 100% Tested for quiescent current at 20V
- Meets all requirements of JEDEC tentative standard no. 13B
- 3-state Parallel outputs for connection to common bus
- Green product and no Sb/Br
Applications
Communications & Networking
Technical Specifications
CD4094
1 Element
TSSOP
16Pins
18V
CD4000
-55°C
-
No SVHC (27-Jun-2018)
Serial to Parallel
8bit
TSSOP
3V
Tri State
4094
125°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate