Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč25.582 |
10+ | Kč18.534 |
Product Information
Alternatives for CD4532BM
1 Product Found
Product Overview
The CD4532BM is a 8-bit CMOS Priority Encoder consists of combinational logic that encodes the highest priority input (D7 to D0) to a 3-bit binary code. The eight inputs, D7 through D0, each have an assigned priority, D7 is the highest priority and D0 is the lowest. The priority encoder is inhibited when the chip-enable input EI is low. When EI is high, the binary representation of the highest-priority input appears on output lines Q2-Q0 and the group select line GS is high to indicate that priority inputs are present. The enable-out (EO) is high when no priority inputs are present. If any input is high, EO is low and all cascaded lower-order stages are disabled.
- Provides cascading feature to handle any number of inputs
- Group select indicates one or more priority inputs
- Standardized symmetrical output characteristics
- 100% Tested for quiescent current at 20V
- Green product and no Sb/Br
Applications
Industrial
Technical Specifications
0
3Outputs
SOIC
3V
CD4000
-55°C
-
No SVHC (27-Jun-2018)
Priority Encoder
SOIC
16Pins
18V
4532
125°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate