Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | Kč11.010 |
10+ | Kč7.725 |
100+ | Kč5.994 |
500+ | Kč5.292 |
1000+ | Kč5.066 |
5000+ | Kč4.615 |
10000+ | Kč4.514 |
Product Information
Product Overview
The CD74HC4060M96 is a 14-stage high speed CMOS binary counter with oscillator. It consists of an oscillator section and 14 ripple-carry binary counter stages. The oscillator configuration allows design of either RC or crystal oscillator circuits. A high level on the MR line accomplishes the reset function. All counter stages are flip-flops. The state of the counter is advanced one step in binary order on the negative transition. All inputs and outputs are buffered. Schmitt trigger action on the input-pulse-line permits unlimited rise and fall times. In order to achieve a symmetrical waveform in the oscillator section the HCT4060 input pulse switch points are the same as in the HC4060, only the MR input in the HCT4060 has TTL switching levels.
- On-board oscillator
- Common reset
- Negative edge clocking
- Balanced propagation delay and transition times
- Significant power reduction compared to LSTTL logic ICs
- High noise immunity
- Direct LSTTL input logic compatibility
- CMOS Input compatibility
- 10 LSTTL load standard outputs
- 15 LSTTL load bus driver outputs
- Green product and no Sb/Br
Technical Specifications
74HC4060
35MHz
SOIC
16Pins
6V
744060
125°C
No SVHC (27-Jun-2018)
Binary
16383
SOIC
2V
74HC
-55°C
-
Technical Docs (1)
Alternatives for CD74HC4060M96
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate