Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč25.331 |
10+ | Kč18.835 |
100+ | Kč14.471 |
500+ | Kč10.057 |
1000+ | Kč9.631 |
2500+ | Kč9.204 |
5000+ | Kč8.853 |
Price for:Each
Minimum: 1
Multiple: 1
Kč25.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD74HC4511M
Order Code3006314
Logic Family / Base Number0
Logic TypeBCD to 7 Segment Decoder / Driver / Latch
No. of Outputs7Outputs
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins16Pins
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number744511
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The CD74HC4511M is a 1-channel high speed CMOS logic BCD-to-7 Segment Latch/Decoder/Driver with four address inputs D0 to D3, an active-low blanking (BL) input, lamp-test (LT) input and a latch-enable (LE) input that, when high, enables the latches to store the BCD inputs. When LE is low, the latches are disabled, making the outputs transparent to the BCD inputs. This device has standard-size output transistors, but is capable of sourcing (at standard VOH levels) up to 7.5mA at 4.5V. The HC types can supply up to 10mA at 6V.
- Input latches for BCD code storage
- Lamp test and blanking capability
- Balanced propagation delays and transition times
- Significant power reduction compared to LSTTL logic ICs
- CMOS Input compatibility
- Green product and no Sb/Br
Applications
Industrial
Technical Specifications
Logic Family / Base Number
0
No. of Outputs
7Outputs
IC Case / Package
SOIC
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Logic Type
BCD to 7 Segment Decoder / Driver / Latch
Logic Case Style
SOIC
No. of Pins
16Pins
Supply Voltage Max
6V
Logic IC Base Number
744511
Operating Temperature Max
125°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035