Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč175.560 |
10+ | Kč146.969 |
25+ | Kč141.702 |
50+ | Kč138.943 |
100+ | Kč135.934 |
250+ | Kč129.664 |
Product Information
Product Overview
The DP83867IRPAPT is a robust low power fully-featured Physical-layer Transceiver with integrated PMD sublayers to support 10BASE-Te, 100BASE-TX and 1000BASE-T Ethernet protocols. Optimized for ESD protection, the DP83867 exceeds 8kV IEC 61000-4-2 (direct contact). It is designed for easy implementation of 10/100/1000Mbps Ethernet LANs. It interfaces directly to twisted pair media via an external transformer. This device interfaces directly to the MAC layer through the IEEE 802.3 standard media independent interface (MII), the IEEE 802.3 gigabit media independent interface (GMII) or reduced GMII (RGMII). It provides precision clock synchronization, including a synchronous Ethernet clock output. It has low latency and provides IEEE 1588 Start of Frame Detection. It consumes only 490mW (PAP) and 457mW (RGZ) under full operating power. Wake on LAN can be used to lower system power consumption.
- Low power consumption 457mW
- Exceeds 8kV IEC 61000-4-2 ESD protection
- Meets EN55011 class B emission standards
- Integrated MDI termination resistors
- WoL (Wake on LAN) Packet detection
- IEEE 1588 Time stamp support
- RJ45 Mirror mode
- Fast link up/link drop modes
- JTAG Support
- Green product and no Sb/Br
Applications
Consumer Electronics, Communications & Networking, Wireless, Test & Measurement, Industrial, Automation & Process Control, Embedded Design & Development, Motor Drive & Control
Technical Specifications
Ethernet PHY Transceiver
3.15V
HTQFP
Surface Mount
85°C
-
No SVHC (27-Jun-2018)
IEEE 802.3u, IEEE 802.3z
3.45V
64Pins
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate