Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč351.622 |
10+ | Kč350.618 |
25+ | Kč349.866 |
50+ | Kč348.863 |
100+ | Kč347.860 |
Product Information
Product Overview
The INA114BP is a Precision Instrumentation Amplifier offers excellent accuracy. Its versatile 3 op-amp design and small size make it ideal for a wide range of applications. A single external resistor sets any gain from 1 to 10000. Internal input protection can withstand up to ±40V without damage. The INA114 is laser trimmed for very low offset voltage (50µV), drift (0.25µV/°C) and high common-mode rejection (115dB at G=1000). It operates with power supplies as low as ±2.25V, allowing use in battery operated and single 5V supply systems. Quiescent current is 3mA maximum.
- 50µV Maximum low offset voltage
- 0.25µV/°C Maximum low drift
- 2nA Maximum low input bias current
- Green product and no Sb/Br
Applications
Medical, Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
1Channels
0.06V/µs
± 2.25V to ± 18V
8Pins
General Purpose, Precision
-40°C
-
-
-
0.06V/µs
DIP
50µV
1MHz
DIP
120dB
Through Hole
85°C
-
No SVHC (27-Jun-2018)
1 Amplifier
1MHz
Single Ended
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate