Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč350.117 |
10+ | Kč286.414 |
25+ | Kč260.080 |
50+ | Kč259.829 |
100+ | Kč254.562 |
Product Information
Product Overview
The INA115BU is a general purpose precision Instrumentation Amplifier offering excellent accuracy. Its versatile three-op amp design and small size make it ideal for a wide range of applications. The INA115 provides additional connections to the input op-amp, which improve gain accuracy in high gains and are useful in forming switched-gain amplifiers. A single external resistor sets any gain from 1 to 10000. Internal input protection can withstand up to ±40V without damage. The INA115 is laser trimmed for very low offset voltage (50mV) and high common-mode rejection (115dB at G=1000). It operates with power supplies as low as ±2.25V, allowing use in battery operated and single 5V supply systems. Quiescent current is 3mA maximum.
- 0.25μV/°C Maximum low drift
- 2nA Maximum low input bias current
- ±40V Input over-voltage protection
- 3mA Maximum low quiescent current
- Green product and no Sb/Br
Applications
Sensing & Instrumentation, Medical, Test & Measurement, Industrial
Technical Specifications
1Channels
0.6V/µs
± 2.25V to ± 18V
16Pins
General Purpose, Precision
-40°C
-
MSL 3 - 168 hours
-
0.6V/µs
SOIC
50µV
1MHz
SOIC
120dB
Surface Mount
125°C
-
No SVHC (27-Jun-2018)
1 Amplifier
1MHz
Single Ended
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate