Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč223.212 |
10+ | Kč220.704 |
25+ | Kč218.447 |
50+ | Kč215.939 |
100+ | Kč213.431 |
Product Information
Product Overview
The INA121U is a FET-input low power Instrumentation Amplifier offering excellent accuracy. Its versatile three-op amp design and very small size make it ideal for a variety of general purpose applications. Low bias current (±4pA) allows use with high impedance sources. Gain can be set from 1V to 10000V/V with a single external resistor. Internal input protection can withstand up to ±40V without damage. The INA121 is laser-trimmed for very low offset voltage (±200mV) and high common-mode rejection (106dB at G=100). It operates on power supplies as low as ±2.25V (+4.5V), allowing use in battery operated and single 5V systems. Quiescent current is only 450mA.
- Input protection to ±40V
- ±4pA Low bias current
- ±450μA Low quiescent current
- ±2μV/°C Low input offset drift
- 20nV/√Hz at f=1kHz (G=100) Low input noise
- 0.001% Maximum low nonlinearity error
- Green product and no Sb/Br
Applications
Medical, Signal Processing, Sensing & Instrumentation, Test & Measurement, Portable Devices
Technical Specifications
500µV
600kHz
SOIC
106dB
-40°C
-
MSL 3 - 168 hours
-
0.7V/µs
SOIC
0.7V/µs
± 2.25V to ± 18V
8Pins
Surface Mount
85°C
-
No SVHC (27-Jun-2018)
1 Amplifier
600kHz
Single Ended
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate