Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč102.828 |
10+ | Kč82.764 |
25+ | Kč82.513 |
50+ | Kč82.262 |
100+ | Kč82.012 |
250+ | Kč81.761 |
500+ | Kč81.510 |
Product Information
Product Overview
The INA134PA is an audio differential Line Receiver consisting of high performance op-amps with on-chip precision resistors. This receiver is fully specified for high performance audio applications and has excellent ac specifications, including low distortion 0.0005% at 1kHz and high slew rate 14V/µs, assuring good dynamic response. In addition, wide output voltage swing and high output drive capability allow use in a wide variety of demanding applications. The dual version features completely independent circuitry for lowest crosstalk and freedom from interaction, even when overdriven or overloaded. The INA134 receiver's on-chip resistors are laser trimmed for accurate gain and optimum common-mode rejection. Furthermore, excellent TCR tracking of the resistors maintains gain accuracy and common-mode rejection over-temperature. Operation is guaranteed from ±4V to ±18V.
- 0.0005% at f=1kHz Low distortion
- 3µs to 0.01% Fast settling time
- 2.9mA Maximum low quiescent current
- 90dB High CMRR
- Green product and no Sb/Br
Applications
Audio
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Differential Line Receiver
8V
DIP
1Drivers
-40°C
-
-
36V
8Pins
-
85°C
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate