Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč110.603 |
10+ | Kč84.018 |
25+ | Kč77.497 |
50+ | Kč73.986 |
100+ | Kč70.224 |
250+ | Kč66.462 |
500+ | Kč62.700 |
Product Information
Product Overview
The INA159AIDGKT is a precision high slew rate Difference Amplifier consisting of a precision op-amp with a precision resistor network. The gain of 1/5 makes the INA159 useful to couple ±10V signals to single-supply analog-to-digital converters (ADCs), particularly those operating on a single +5V supply. The on-chip resistors are laser-trimmed for accurate gain and high common-mode rejection. Excellent temperature coefficient of resistance (TCR) tracking of the resistors maintains gain accuracy and common-mode rejection over temperature. The input common-mode voltage range extends beyond the positive and negative supply rails. It operates on a total of +1.8 to +5.5V single or split supplies. The INA159 reference input uses two resistors for easy mid-supply or reference biasing. The difference amplifier is the foundation of many commonly-used circuits. The INA159 provides this circuit function without using an expensive external precision resistor network.
- Gain of 0.2 to interface ±10V signals to single-supply ADCs
- ±0.024% (maximum) Gain accuracy
- ±1.5μV/°C Low offset drift
- Single-supply operation down to 1.8V
- Green product and no Sb/Br
Applications
Industrial, Automation & Process Control, Sensing & Instrumentation, Signal Processing
Technical Specifications
1Amplifiers
15V/µs
1.8V to 5.5V
8Pins
Surface Mount
125°C
-
No SVHC (27-Jun-2018)
-
15V/µs
1.5MHz
0.2dB
MSOP
500µV
-40°C
-
MSL 1 - Unlimited
MSOP
1.5MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate