Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | Kč10.483 |
10+ | Kč7.323 |
100+ | Kč5.668 |
500+ | Kč4.991 |
1000+ | Kč4.790 |
5000+ | Kč4.339 |
10000+ | Kč4.213 |
Product Information
Product Overview
The INA199A1DCKR is a low-/high-side zero-drift bi-directional Current Shunt Monitor/Current Sense Amplifier can sense drops across shunts at common-mode voltage from -0.3 to 26V, independent of the supply voltage. The fixed gain of 50V/V. The low offset of the zero-drift architecture enables current sensing with maximum drops across the shunt as low as 10mV full-scale. This device operates from a single 2.7 to 26V power supply, drawing a maximum of 100µA of supply current.
- ±1.5% Gain error (maximum over temperature)
- 0.5µV/°C Offset drift (maximum)
- 10ppm/°C Gain drift (maximum)
- Green product and no Sb/Br
Applications
Computers & Computer Peripherals, Consumer Electronics, Wireless, Power Management, Maintenance & Repair
Technical Specifications
High Side, Low Side
SC-70
-40°C
2.7V
120dB
Surface Mount
-
No SVHC (27-Jun-2018)
1 Amplifier
SC-70
-
80kHz
6Pins
125°C
26V
50 V/V
-
MSL 2 - 1 year
5µV
28µA
80kHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate