Print Page
Image is for illustrative purposes only. Please refer to product description.
1,008 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč34.861 |
10+ | Kč25.582 |
50+ | Kč23.124 |
100+ | Kč18.885 |
250+ | Kč17.732 |
500+ | Kč16.678 |
1000+ | Kč16.051 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč34.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoINA212AIDCKT
Order Code3118154
Current Sense Amplifier TypeHigh Side, Low Side
Gain Bandwidth Product14kHz
IC Case / PackageSC-70
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min2.7V
Supply Voltage Max26V
CMRR140dB
Gain1000 V/V
IC MountingSurface Mount
Product Range-
Qualification-
MSLMSL 2 - 1 year
SVHCNo SVHC (27-Jun-2018)
Input Offset Voltage35µV
No. of Amplifiers1 Amplifier
Input Bias Current35µA
Amplifier Case StyleSC-70
Bandwidth14kHz
Automotive Qualification Standard-
Product Overview
The INA212AIDCKT is a bi-directional zero-drift voltage-output Current-shunt Monitor that can sense drops across shunts at common-mode voltages from -0.3 to 26V, independent of the supply voltage. Fixed gain of 1000V/V. The low offset of the zero-drift architecture enables current sensing with maximum drops across the shunt as low as 10mV full-scale. This device operates from a single 2.7 to 26V power supply.
- High accuracy
- 100µA Maximum quiescent current
- 5mA Input current into any terminal
- Green product and no Sb/Br
Applications
Computers & Computer Peripherals, Consumer Electronics, Communications & Networking, Power Management, Maintenance & Repair
Technical Specifications
Current Sense Amplifier Type
High Side, Low Side
IC Case / Package
SC-70
Operating Temperature Min
-40°C
Supply Voltage Min
2.7V
CMRR
140dB
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (27-Jun-2018)
No. of Amplifiers
1 Amplifier
Amplifier Case Style
SC-70
Automotive Qualification Standard
-
Gain Bandwidth Product
14kHz
No. of Pins
6Pins
Operating Temperature Max
125°C
Supply Voltage Max
26V
Gain
1000 V/V
Product Range
-
MSL
MSL 2 - 1 year
Input Offset Voltage
35µV
Input Bias Current
35µA
Bandwidth
14kHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability