Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč77.748 |
10+ | Kč76.745 |
25+ | Kč75.742 |
50+ | Kč74.738 |
100+ | Kč73.735 |
250+ | Kč72.732 |
500+ | Kč71.729 |
Product Information
Product Overview
The INA826AIDGK is a precision low power Instrumentation Amplifier that offers extremely low power consumption and operates over a very wide single supply range. A single external resistor sets any gain from 1 to 1000. It offers excellent stability over-temperature, even at G<gt/>1, as a result of the low gain drift of only 35ppm/°C maximum. The INA826 is optimized to provide excellent common-mode rejection ratio of over 100dB (G=10) over frequencies up to 5kHz. In G=1, the common-mode rejection ratio exceeds 84dB across the full input common-mode range from the negative supply all the way up to 1V of the positive supply. Using a rail-to-rail output, the amplifier is well-suited for low voltage operation from a 2.7V single supply. Additional circuitry protects the inputs against overvoltage of up to ±40V beyond the power supplies by limiting the input currents to less than 8mA.
- ±65pA Maximum input bias current
- 2µV/°C Maximum input offset drift
- Inputs protected to ±40V
- 18nV/√Hz Noise
- Rail-to-rail output
- 200µA Supply current
- Green product and no Sb/Br
Applications
Industrial, Medical, Portable Devices
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
1Channels
1V/µs
2.7V to 36V
8Pins
Precision
-40°C
-
MSL 2 - 1 year
-
1V/µs
MSOP
40µV
1MHz
MSOP
95dB
Surface Mount
125°C
-
No SVHC (27-Jun-2018)
1 Amplifier
1MHz
Rail to Rail
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate