Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč73.234 |
10+ | Kč54.925 |
25+ | Kč50.160 |
50+ | Kč46.147 |
100+ | Kč41.382 |
250+ | Kč39.125 |
500+ | Kč37.871 |
Product Information
Product Overview
The LF444ACN/NOPB is a quad low power JFET-input Operational Amplifier provides many of the same AC characteristics as the industry standard LM148 while greatly improving the DC characteristics of the LM148. The amplifier has the same bandwidth, slew rate and gain (10kΩ load) as the LM148 and only draws one fourth the supply current of the LM148. In addition the well matched high voltage JFET input devices of the LF444 reduce the input bias and offset currents by a factor of 10000 over the LM148. The LF444 also has a very low equivalent input noise voltage for a low power amplifier. The LF444 is pin compatible with the LM148 allowing an immediate 4 times reduction in power drain in many applications. The LF444 should be used wherever low power dissipation and good electrical characteristics are the major considerations.
- 50pA Maximum low input bias current
- 35nV/√Hz Low noise voltage for low power
- 0.01pA/√Hz Low input noise current
- 10¹²Ω High input impedance
- 10μV/°C Typical offset drift
- 95dB Typical CMRR
Applications
Signal Processing
Technical Specifications
4Channels
1V/µs
DIP
Low Power
2mV
Through Hole
70°C
-
No SVHC (27-Jun-2018)
-
4 Amplifier
1MHz
6V to 44V
14Pins
-
10pA
0°C
-
MSL 1 - Unlimited
DIP
1MHz
1V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate