Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč494.828 |
10+ | Kč394.759 |
25+ | Kč369.679 |
50+ | Kč356.136 |
100+ | Kč342.342 |
Product Information
Product Overview
The LM134H/NOPB is a 3-terminal Adjustable Current Source features 10,000:1 range in operating current, excellent current regulation and a wide dynamic voltage range of 1 to 40V. Current is established with one external resistor and no other parts are required. Initial current accuracy is ±3%. The LM134H/NOPB is true floating current sources with no separate power supply connections. In addition, reverse applied voltages of up to 20V will draw only a few dozen microamperes of current, allowing the devices to act as both a rectifier and current source in AC applications. The sense voltage used to establish operating current in the LM134H/NOPB is 64mV at 25°C and is directly proportional to absolute temperature (°K). The simplest one external resistor connection, then, generates a current with ≈+0.33%/°C temperature dependence. Zero drift operation can be obtained by adding one extra resistor and a diode.
- Operates from 1 to 40V
- 0.02%/V Current regulation
- Programmable from 1µA to 10mA
- True 2-terminal operation
- Available as fully specified temperature sensor
- ±3% Initial accuracy
- Green product and no Sb/Br
Applications
Power Management
Technical Specifications
Current Source
40V
10mA
3 Pin
-55°C to +125°C
-
No SVHC (27-Jun-2018)
-
40V
1V
-
Metal Can
3%
-
MSL 1 - Unlimited
Metal Can
-
400mW
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate