Print Page
Image is for illustrative purposes only. Please refer to product description.
228 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč317.764 |
10+ | Kč277.636 |
25+ | Kč273.623 |
50+ | Kč273.372 |
100+ | Kč273.121 |
Price for:Each
Minimum: 1
Multiple: 1
Kč317.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM135H
Order Code3123360
IC Output TypeAnalogue
Sensor Output TypeAnalogue
Sensing Accuracy Range± 1°C
Accuracy1.5°C
Measured Temperature Min-55°C
Sensing Temperature Min-55°C
Measured Temperature Max150°C
Sensing Temperature Max150°C
Sensor Case StyleTO-CAN
Sensor Case / PackageTO-CAN
No. of Pins3Pins
Supply Voltage Min-
Supply Voltage Max-
No. of Channels1Channels
Resolution-
Output Interface-
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
IC Output Type
Analogue
Sensing Accuracy Range
± 1°C
Measured Temperature Min
-55°C
Measured Temperature Max
150°C
Sensor Case Style
TO-CAN
No. of Pins
3Pins
Supply Voltage Max
-
Resolution
-
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
Sensor Output Type
Analogue
Accuracy
1.5°C
Sensing Temperature Min
-55°C
Sensing Temperature Max
150°C
Sensor Case / Package
TO-CAN
Supply Voltage Min
-
No. of Channels
1Channels
Output Interface
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026
Product traceability