Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč40.379 |
10+ | Kč29.594 |
50+ | Kč27.086 |
100+ | Kč23.901 |
250+ | Kč23.600 |
500+ | Kč23.274 |
1000+ | Kč22.973 |
2500+ | Kč22.647 |
Product Information
Product Overview
The LM27761DSGT is a low noise regulated switched capacitor voltage inverter in 8 pin WSON package. It delivers a very low noise adjustable output for an input voltage in the range of 2.7V to 5.5V. Four low cost capacitors are used in the application solution to provide up to 250mA of output current. The regulated output for the device is adjustable between -1.5V and -5V. It operates at 2MHz (typical) switching frequency to reduce output resistance and voltage ripple. With an operating current of only 370µA (charge-pump power efficiency greater than 80% with most loads) and 7µA typical shutdown current, the IC provides ideal performance when driving power amplifiers, DAC bias rails and other high current, low noise voltage applications. It is used in operational amplifier power, wireless communication systems, cellular phone power amplifier biasing, interface power supplies, Hi-Fi headphone amplifiers and powering data converters.
- Inverts and regulates the input supply voltage
- Low output ripple, current limit and thermal protection
- Shutdown lowers quiescent current to 7µA (typ)
- Up to 250mA output current
- 2.5ohm inverter output impedance, VIN = 5V
- ±4% regulation at peak load
- 370µA quiescent current
- 2MHz (typ) low noise fixed frequency operation
- 35dB (typ) LDO PSRR at 2MHz with 80mA load current
- 30mV LDO dropout voltage at 100mA, VOUT = -5V
Applications
Power Management, Industrial
Technical Specifications
WSON
250mA
-5V
2.7V
Inverting
-40°C
-
8Pins
-
-1.5V
5.5V
Surface Mount
85°C
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate