Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč59.690 |
10+ | Kč53.671 |
50+ | Kč48.404 |
100+ | Kč43.138 |
Product Information
Product Overview
The LM3477AMM is a high-side N-channel MOSFET Switching Regulator Controller can be used in topologies requiring a high side MOSFET such as buck, inverting (buck-boost) and zeta regulators. Its internal push pull driver allows compatibility with a wide range of MOSFETs. This, the wide input voltage range, use of discrete power components and adjustable current limit allows controller to be optimized for a wide variety of applications. It uses a high switching frequency of 500kHz to reduce the overall solution size. Current-mode control requires only a single resistor and capacitor for frequency compensation. The current-mode architecture also yields superior line and load regulation and cycle-by-cycle current limiting. A 5µA shutdown state can be used for power savings and for power supply sequencing. Other features include internal soft-start and output over voltage protection.
- Adjustable current limit
- 1.5% Reference
- Thermal shutdown
- Frequency compensation optimized with a single capacitor and resistor
- Internal soft-start
- Current mode operation
- Undervoltage lockout with hysteresis
Applications
Power Management, Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Single Ended Controller
Current Mode Control
35V
8Pins
500kHz
-
93%
-40°C
-
-
-
500kHz
6A
1Channels
2.97V
MSOP
Surface Mount
-
0%
Buck, Boost
125°C
-
No SVHC (14-Jun-2023)
MSOP
12V
31V
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate