
Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč114.114 |
10+ | Kč111.606 |
25+ | Kč109.098 |
50+ | Kč106.590 |
100+ | Kč104.082 |
250+ | Kč101.574 |
500+ | Kč99.066 |
Product Information
Product Overview
The LMP8601MA/NOPB is a bi-directional voltage output Current Sensing Amplifier for use with current loop to voltage conversion. The input common-mode voltage range is -22 to +60V when operating from a single 5V supply or -4 to +27V with a 3.3V supply. The LMP860x is ideal parts for bidirectional current sensing applications. This device has a precise gain of 20x and is adequate in most targeted applications to drive an ADC to full-scale value. The fixed gain is achieved in two separate stages of a preamplifier with a gain of 10x and an output stage buffer amplifier with a gain of 2x. The path between the two stages is brought out on two pins to enable the option of an additional filter network or modifying the gain. The offset input pin enables these devices for unidirectional or bidirectional single supply voltage current sensing.
- Single-supply bidirectional operation
- 10µV/°C Maximum TCVOS
- 60V Maximum common mode voltage
- 0.5% Gain error
- Green product and no Sb/Br
Applications
Sensing & Instrumentation, Test & Measurement, Automotive, Power Management
Technical Specifications
High Side, Low Side
SOIC
-40°C
3V
90dB
Surface Mount
-
No SVHC (27-Jun-2018)
1 Amplifier
SOIC
-
60kHz
8Pins
125°C
5.5V
20 V/V
-
MSL 1 - Unlimited
150µV
0.02µA
60kHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate