Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč14.597 |
10+ | Kč10.358 |
100+ | Kč8.051 |
500+ | Kč7.148 |
1000+ | Kč6.822 |
2500+ | Kč6.320 |
5000+ | Kč6.195 |
Product Information
Product Overview
The MC34063ADR is a Switching Regulator for use with cable solutions. The easy-to-use IC containing all the primary circuitry needed for building simple DC-to-DC converters. This device primarily consists of an internal temperature-compensated reference, a comparator, an oscillator, a PWM controller with active current limiting, a driver and a high-current output switch. Thus, the device requires minimal external components to build converters in the boost, buck and inverting topologies.
- Adjustable output voltage
- Short-circuit current limiting
- Low standby current
- 2% Precision internal reference
- Green product and no Sb/Br
Applications
Portable Devices, Communications & Networking, Consumer Electronics, Computers & Computer Peripherals, Test & Measurement
Technical Specifications
Adjustable
Buck, Boost, Inverting
40V
1.5A
8Pins
-
40V
87.7%
70°C
-
No SVHC (27-Jun-2018)
-
1Outputs
3V
1.5A
SOIC
Surface Mount
1.25V
33kHz
0°C
-
-
SOIC
100kHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate