Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | Kč9.029 |
10+ | Kč6.270 |
100+ | Kč4.815 |
500+ | Kč4.213 |
1000+ | Kč4.038 |
5000+ | Kč3.737 |
10000+ | Kč3.712 |
Product Information
Product Overview
The NA555P is a Precision Timer capable of producing accurate time delays or oscillation. In the mono-stable mode of operation, the timed interval is controlled by a single external resistor and capacitor network. In the a-stable mode of operation, the frequency and duty cycle can be controlled independently with two external resistors and a single external capacitor. When the trigger input falls below the trigger level, the flip-flop is set and the output goes high. If the trigger input is above the trigger level and the threshold input is above the threshold level, the flip-flop is reset and the output is low. The reset input can override all other inputs and can be used to initiate a new timing cycle. When RESET goes low, the flip-flop is reset and the output goes low. When the output is low a low-impedance path is provided between discharge and ground.
- Timing from microseconds to hours
- Adjustable duty cycle
- TTL-compatible output can sink or source up to 200mA
- Green product and no Sb/Br
Applications
Sensing & Instrumentation, Communications & Networking
Technical Specifications
500kHz
16V
8Pins
105°C
No SVHC (27-Jun-2018)
4.5V
DIP
-40°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate