Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | Kč4.790 |
10+ | Kč3.260 |
100+ | Kč2.443 |
500+ | Kč2.132 |
1000+ | Kč1.939 |
5000+ | Kč1.821 |
10000+ | Kč1.771 |
Product Information
Product Overview
The NE555PWR is a Precision Timer capable of producing accurate time delays or oscillation. In the time-delay or mono-stable mode of operation, the timed interval is controlled by a single external resistor and capacitor network. In the a-stable mode of operation, the frequency and duty cycle can be controlled independently with two external resistors and a single external capacitor. The threshold and trigger levels normally are two-thirds and one-third, respectively, of VCC. These levels can be altered by use of the control-voltage terminal. When the trigger input falls below the trigger level, the flip-flop is set and the output goes high. If the trigger input is above the trigger level and the threshold input is above the threshold level, the flip-flop is reset and the output is low. The reset (RESET) input can override all other inputs and can be used to initiate a new timing cycle. When RESET goes low, the flip-flop is reset and the output goes low.
- Timing from microseconds to hours
- Astable or monostable operation
- Adjustable duty cycle
- TTL-compatible output can sink or source up to 200mA
- Compliant to MIL-PRF-38535
- Green product and no Sb/Br
Applications
Clock & Timing, Aerospace, Defence, Military
Technical Specifications
100kHz
16V
8Pins
70°C
No SVHC (27-Jun-2018)
4.5V
TSSOP
0°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate