Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPT3001IDNPTQ1
Order Code3126193
Product RangeOPT3001 Series
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč75.742 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč75.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoOPT3001IDNPTQ1
Order Code3126193
Product RangeOPT3001 Series
Sensor Output TypeSMBus, I2C Digital
Wavelength of Peak Sensitivity550nm
Supply Voltage Min1.6V
Ambient Light Sensor Case StyleUSON
Supply Voltage Max3.6V
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeOPT3001 Series
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2018)
Alternatives for OPT3001IDNPTQ1
2 Products Found
Technical Specifications
Sensor Output Type
SMBus, I2C Digital
Supply Voltage Min
1.6V
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
Product Range
OPT3001 Series
SVHC
No SVHC (27-Jun-2018)
Wavelength of Peak Sensitivity
550nm
Ambient Light Sensor Case Style
USON
No. of Pins
6Pins
Operating Temperature Max
85°C
Qualification
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00024