Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč38.874 |
10+ | Kč28.340 |
50+ | Kč25.832 |
100+ | Kč22.898 |
250+ | Kč22.572 |
500+ | Kč22.246 |
1000+ | Kč21.895 |
2500+ | Kč21.569 |
Product Information
Product Overview
The REG710NA-3.3/250 is a buck/boost switched capacitor charge-pump Voltage Converter that generates regulated, low-ripple output voltage from an unregulated input voltage. A wide input supply voltage from 1.8 to 5.5V makes the REG710 family of devices ideal for a variety of battery sources, such as single-cell li-Ion or 2-cell and 3-cell nickel-based or alkaline-based chemistries. The input voltage may vary above and below the output voltage and the output remains in regulation. The device works as step-up/down converters without the need of an inductor, providing low EMI DC-DC conversion. The high switching frequency allows the use of small surface-mount capacitors, saving board space. The REG710 device is thermally protected and current limited, protecting the load and the regulator during fault conditions. Typical ground pin current (quiescent current) is 65μA with no load and less than 1μA in shutdown mode.
- Automatic step-up/down operation
- Low input current ripple
- Low output voltage ripple
- Minimum number of external components - No inductors
- Shutdown mode
- Thermal and current limit protection
- 1MHz Internal oscillator allows small capacitors
- Green product and no Sb/Br
Applications
Signal Processing, Audio, Imaging, Video & Vision, Consumer Electronics, Communications & Networking
Technical Specifications
SOT-23
30mA
-
1.8V
Buck, Boost
-40°C
-
No SVHC (27-Jun-2018)
6Pins
3.3V
-
5.5V
Surface Mount
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate