Print Page
Image is for illustrative purposes only. Please refer to product description.
492 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč26.585 |
10+ | Kč16.528 |
50+ | Kč15.876 |
100+ | Kč15.198 |
250+ | Kč13.042 |
Price for:Each
Minimum: 1
Multiple: 1
Kč26.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74ALS138AD
Order Code3119905
Logic Family / Base Number74ALS138
Logic TypeDecoder / Demultiplexer
No. of Outputs8Outputs
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins16Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC Family74ALS
Logic IC Base Number74138
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Family / Base Number
74ALS138
No. of Outputs
8Outputs
IC Case / Package
SOIC
Supply Voltage Min
4.5V
Logic IC Family
74ALS
Operating Temperature Min
0°C
Qualification
-
MSL
MSL 1 - Unlimited
Logic Type
Decoder / Demultiplexer
Logic Case Style
SOIC
No. of Pins
16Pins
Supply Voltage Max
5.5V
Logic IC Base Number
74138
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00034