Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč21.318 |
10+ | Kč15.048 |
100+ | Kč12.013 |
500+ | Kč10.784 |
1000+ | Kč9.957 |
2500+ | Kč9.856 |
5000+ | Kč9.731 |
Product Information
Product Overview
The SN74CB3Q3245PWR is a high-bandwidth FET Bus Switch utilizes a charge pump to elevate the gate voltage of the pass transistor, providing a low and flat ON-state resistance (ron). The low and flat ON-state resistance allows for minimal propagation delay and supports rail-to-rail switching on the data (I/O) ports. The device also features low data I/O capacitance to minimize capacitive loading and signal distortion on the data bus. It is specifically designed to support high-bandwidth applications. It is organized as an 8-bit bus switch with a single OE\ input. When OE\ is low, the bus switch is ON and the A port is connected to the B port, allowing bidirectional data flow between ports. When OE\ is high, the bus switch is OFF and a high-impedance state exists between the A and B ports. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry prevents damaging current backflow through the device when it is powered down.
- Rail-to-rail switching on data I/O ports
- Bidirectional data flow with near-zero propagation delay
- Low input and output capacitance minimizes loading and signal distortion
- Fast switching frequency
- Data and control inputs provide undershoot clamp diodes
- Low power consumption
- Ioff Supports partial-power-down mode operation
- Latch-up performance exceeds 100mA per JESD 78, Class II
- Green product and no Sb/Br
Applications
Communications & Networking, Computers & Computer Peripherals
Technical Specifications
8Channels
FET Bus Switch
20Pins
TSSOP
3.6V
85°C
No SVHC (27-Jun-2018)
-
LVTTL
TSSOP
2.3V
-40°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate