Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč19.287 |
10+ | Kč13.819 |
Product Information
Product Overview
The SN74CBT3245APWR is an octal FET Bus Switch provides eight bits of high-speed TTL-compatible bus switching. The low ON-state resistance of the switch allows connections to be made with minimal propagation delay. The device is organized as one 8-bit switch. When output enable OE\ is low, the switch is on and port A is connected to port B. When OE\ is high, the switch is open and the high-impedance state exists between the two ports. To ensure the high-impedance state during power up or power down, OE\ should be tied to VCC through a pull-up resistor, the minimum value of the resistor is determined by the current-sinking capability of the driver.
- Standard 245-type pinout
- TTL-Compatible input levels
- 5Ω Switch connection between two ports
- Green product and no Sb/Br
Applications
Communications & Networking
Technical Specifications
8Channels
SPST
TSSOP
20Pins
5.5V
No SVHC (27-Jun-2018)
64mA
15ohm
TSSOP
4V
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate