Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč33.106 |
10+ | Kč27.588 |
50+ | Kč27.086 |
100+ | Kč26.836 |
250+ | Kč26.334 |
500+ | Kč25.832 |
1000+ | Kč25.582 |
2500+ | Kč25.080 |
Product Information
Product Overview
The SN74HC163D is a 4-bit synchronous Binary Counter features an internal carry look-ahead for application in high-speed counting designs. Synchronous operation is provided by having all flip-flops clocked simultaneously so that the outputs change coincident with each other when instructed by the count-enable (ENP, ENT) inputs and internal gating. This mode of operation eliminates the output counting spikes normally associated with synchronous (ripple-clock) counters. A buffered clock input triggers the four flip-flops on the rising (positive-going) edge of the clock waveform. It is fully programmable, that is, it can be preset to any number between 0 and 9 or 15. As presetting is synchronous, setting up a low level at the load input disables the counter and causes the outputs to agree with the setup data after the next clock pulse, regardless of the levels of the enable inputs.
- Outputs can drive up to 10 LSTTL loads
- Internal look-ahead for fast counting
- Carry output for n-bit cascading
- 80µA Maximum low power consumption
- 14ns Typical tpd
- ±4mA Output drive at 5V
- 1µA Maximum low input current
- Green product and no Sb/Br
Applications
Industrial
Technical Specifications
74HC163
44MHz
SOIC
16Pins
6V
74163
85°C
MSL 1 - Unlimited
Binary, Synchronous
16
SOIC
2V
74HC
-40°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate