Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč24.779 |
10+ | Kč19.462 |
50+ | Kč19.312 |
100+ | Kč19.186 |
250+ | Kč19.036 |
500+ | Kč18.885 |
1000+ | Kč18.760 |
2500+ | Kč18.609 |
Product Information
Product Overview
The SN74HC193D is a 4-bit Synchronous Up/Down Counter (dual clock with clear), operation is provided by having all flip-flops clocked simultaneously so that the outputs change coincidentally with each other when so instructed by the steering logic. This mode of operation eliminates the output counting spikes normally associated with asynchronous (ripple-clock) counters. The outputs of the four flip-flops are triggered on a low-to-high-level transition of either count input. The direction of counting is determined by which count input is pulsed while the other count input is high. All four counters are fully programmable, that is, each output may be preset to either level by placing a low on the LOAD\ input and entering the desired data at the data inputs. The output changes to agree with the data inputs independently of the count pulses. This feature allows the counters to be used as modulo-N dividers simply by modifying the count length with the preset inputs.
- Outputs can drive up to 10 LSTTL loads
- 20ns Typical tpd
- Look-ahead circuitry enhances cascaded counters
- Fully synchronous in count modes
- Parallel asynchronous load for modulo-n count lengths
- Asynchronous clear
- 80µA Maximum low power consumption
- ±4mA Output drive at 5V
- 1µA Maximum low input current
- Green product and no Sb/Br
Applications
Industrial
Technical Specifications
74HC193
60MHz
SOIC
16Pins
6V
74193
85°C
MSL 1 - Unlimited
Binary, Synchronous, Up / Down
15
SOIC
2V
74HC
-40°C
-
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate