Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč26.585 |
10+ | Kč19.136 |
100+ | Kč15.249 |
Product Information
Product Overview
The SN74HC241DW is an octal Buffer/Line Driver designed specifically to improve both the performance and density of 3-state memory address drivers, clock drivers and bus-oriented receivers and transmitters. The HC241 devices are organized as two 4-bit buffers/drivers with separate output-enable (1OE\ and 2OE) inputs. When 1OE\ is low or 2OE is high, the device passes non-inverted data from the A inputs to the Y outputs. When 1OE\ is high or 2OE is low, the outputs for the respective buffer/driver are in the high-impedance state.
- High-current outputs drive up to 15 LSTTL loads
- 3-state Outputs drive bus lines or buffer memory address registers
- 80µA maximum ICC low power consumption
- 11ns typical Propagation delay (tpd)
- ±6mA Output drive at 5V
- 1µA maximum Low input current
- Green product and no Sb/Br
Applications
Industrial, Automation & Process Control, Signal Processing, Clock & Timing
Technical Specifications
Buffer / Line Driver, Non Inverting
SOIC
20Pins
6V
74241
85°C
-
74HC241
SOIC
2V
74HC
-40°C
-
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate