Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | Kč8.853 |
10+ | Kč6.120 |
100+ | Kč4.640 |
500+ | Kč4.138 |
1000+ | Kč3.963 |
5000+ | Kč3.586 |
10000+ | Kč3.536 |
Product Information
Product Overview
The SN74HC244DWR is an octal Buffer/Line Driver designed specifically to improve both the performance and density of 3-state memory address drivers, clock drivers and bus-oriented receivers and transmitters. The SNx4HC244 device is organized as two 4-bit buffers and drivers with separate output-enable (OE) inputs. When OE is low, the device passes non-inverted data from the A inputs to the Y outputs. When OE is high, the outputs are in the high-impedance state. To ensure the high-impedance state during power up or power down, OE should be tied to VCC through a pull-up resistor and the minimum value of the resistor is determined by the current-sinking capability of the driver.
- High-current outputs drive up to 15 LSTTL loads
- 3-state Outputs drive bus lines or buffer memory address registers
- 80µA maximum ICC low power consumption
- 11ns typical Propagation delay (tpd)
- ±6mA Output drive at 5V
- 1µA maximum Low input current
- Green product and no Sb/Br
Applications
Industrial, Automation & Process Control, Signal Processing, Communications & Networking
Technical Specifications
Buffer / Line Driver, Non Inverting
SOIC
20Pins
6V
74244
85°C
-
74HC244
SOIC
2V
74HC
-40°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for SN74HC244DWR
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate