Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč17.882 |
10+ | Kč14.822 |
100+ | Kč9.982 |
500+ | Kč8.903 |
1000+ | Kč8.728 |
2500+ | Kč8.201 |
5000+ | Kč8.026 |
Product Information
Product Overview
The SN74HC373N is an octal transparent D-Type Latch with 3-state outputs. This 8-bit latch features 3-state outputs designed specifically for driving highly capacitive or relatively low-impedance loads. It is particularly suitable for implementing buffer registers, I/O ports, bidirectional bus drivers and working registers. While the latch-enable (LE) input is high the Q outputs follow the data (D) inputs. When LE is taken low the Q outputs are latched at the levels that were set up at the D inputs. An output-enable (OE)\ input places the eight outputs in either a normal logic state or the high-impedance state. In the high-impedance state the outputs neither load nor drive the bus lines significantly. The high-impedance state and increased drive provide the capability to drive bus lines without interface or pull-up components. OE\ does not affect the internal operations of the latch. Old data can be retained or new data can be entered while the outputs are OFF.
- High-current 3-state true outputs can drive up to 15 LSTTL loads
- Full parallel access for loading
- Green product and no Sb/Br
Applications
Communications & Networking
Technical Specifications
74HC373
Tri State
7.8mA
DIP
2V
8bit
74373
85°C
-
No SVHC (27-Jun-2018)
D Type Transparent
13ns
DIP
20Pins
6V
74HC
-40°C
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate