Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | Kč5.041 |
10+ | Kč3.486 |
100+ | Kč2.608 |
500+ | Kč2.280 |
1000+ | Kč2.182 |
5000+ | Kč1.944 |
10000+ | Kč1.871 |
Product Information
Product Overview
The SN74HC74DR is a dual D-type Positive-Edge-Triggered Flip-flop with clear and preset. The SNx4HC74 device contains two independent D-type positive-edge-triggered flip-flops. A low level at the preset (PRE) or clear (CLR) inputs sets or resets the outputs, regardless of the levels of the other inputs. When PRE and CLR are inactive (high), data at the data (D) input meeting the setup time requirements are transferred to the outputs on the positive-going edge of the clock (CLK) pulse. Clock triggering occurs at a voltage level and is not directly related to the rise time of CLK. Following the hold-time interval, data at the D input can be changed without affecting the levels at the outputs. It is suitable for ultrasound system, lab instrumentation and vacuum cleaners.
- Outputs can drive up to 10 LSTTL loads
- 40µA Maximum low power consumption
- 15ns Typical tpd
- ±4mA Output drive at 5V
- 1µA Very low input current
- ±25mA Continuous output current
- ±50mA Continuous current through VCC or GND
Applications
Consumer Electronics, Imaging, Video & Vision, Industrial
Technical Specifications
74HC74
15ns
-
SOIC
Positive Edge
2V
74HC
-40°C
-
No SVHC (27-Jun-2018)
D
60MHz
SOIC
14Pins
Complementary
6V
7474
85°C
-
Technical Docs (1)
Alternatives for SN74HC74DR
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate