Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč35.363 |
10+ | Kč34.861 |
25+ | Kč34.360 |
50+ | Kč33.858 |
100+ | Kč33.106 |
250+ | Kč32.604 |
500+ | Kč32.102 |
1000+ | Kč31.601 |
Product Information
Product Overview
The SN74HCT373N is an octal transparent D-type Latch with 3-state outputs. It is designed specifically for driving highly capacitive or relatively low-impedance loads. It is particularly suitable for implementing buffer registers, I/O ports, bidirectional bus drivers and working registers. While the LE input is high, the Q outputs follow the data (D) inputs. When LE is taken low, the Q outputs are latched at the levels that were set up at the D inputs. An OE\ input places the eight outputs in either a normal logic state (high or low logic levels) or the high-impedance state. In the high-impedance state, the outputs neither load nor drive the bus lines significantly. The high-impedance state and increased drive provide the capability to drive bus lines without interface or pull-up components. OE\ does not affect the internal operations of the latches.
- High-current 3-state true outputs can drive up to 15 LSTTL loads
- Typical tpd = 21ns
- Inputs are TTL-voltage compatible
- Full parallel access for loading
- 80µA Maximum low power consumption
- ±6mA Output drive at 5V
- 1µA Maximum low input current
Applications
Communications & Networking
Technical Specifications
74HCT373
Tri State
6mA
DIP
4.5V
8bit
74373
85°C
-
No SVHC (27-Jun-2018)
D Type Transparent
59ns
DIP
20Pins
5.5V
74HCT
-40°C
-
-
Technical Docs (1)
Alternatives for SN74HCT373N
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate