Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč25.832 |
10+ | Kč23.876 |
50+ | Kč16.929 |
100+ | Kč15.424 |
250+ | Kč14.747 |
500+ | Kč14.070 |
1000+ | Kč13.067 |
2500+ | Kč12.816 |
Product Information
Product Overview
The SN74HCT574N is an octal edge-triggered D-type Flip-flop with 3-state outputs. It is designed specifically for bus driving. It is particularly suitable for implementing buffer registers, I/O ports, bidirectional bus drivers and working registers. The eight flip-flops enter data on the low-to-high transition of the clock input. A buffered OE\ input can be used to place the eight outputs in either a normal logic state (high or low logic levels) or the high-impedance state. In the high-impedance state, the outputs neither load nor drive the bus lines significantly. The high-impedance state and increased drive provide the capability to drive bus lines without interface or pull-up components. OE\ does not affect the internal operations of the flip-flops. Old data can be retained or new data can be entered while the outputs are in the high-impedance state.
- High-current 3-state non-inverting outputs drive bus lines directly or up to 15 LSTTL loads
- Inputs are TTL-voltage compatible
- Bus-structured pinout
- 80µA Maximum low power consumption
- 22ns Typical tpd
- ±6mA Output drive at 5V
- 1µA Maximum low input current
Applications
Communications & Networking, Industrial
Technical Specifications
74HCT574
35ns
6mA
DIP
Positive Edge
4.5V
74HCT
-40°C
-
No SVHC (27-Jun-2018)
D
40MHz
DIP
20Pins
Tri State Non Inverted
5.5V
74574
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate