Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč24.779 |
10+ | Kč24.754 |
50+ | Kč24.729 |
100+ | Kč24.704 |
250+ | Kč24.679 |
500+ | Kč24.654 |
1000+ | Kč24.629 |
2500+ | Kč24.603 |
Product Information
Product Overview
The SN74LS374N is an octal D-type Edge Triggered Flip-Flop with 3-state outputs designed specifically for driving highly capacitive or relatively low-impedance loads. The high-impedance 3-state and increased high-logic-level drive provide this register with the capability of being connected directly to and driving the bus lines in a bus-organized system without need for interface or pull-up components. This device is particularly attractive for implementing buffer registers and I/O ports, bidirectional bus drivers and working registers. On the positive transition of the clock and the Q outputs are set to the logic states that were set up at the D inputs. Schmitt-trigger buffered inputs at the enable/clock lines of the S374 device simplify system design as AC and DC noise rejection is improved by typically 400mV due to the input hysteresis. A buffered output-control input can be used to place the eight outputs in either a normal logic state or the high-impedance state.
- Full parallel access for loading
- Buffered control inputs
- Clock-enable input has hysteresis to improve noise rejection
- PNP Inputs reduce DC loading on data lines
- Pb-free product
Applications
Clock & Timing, Communications & Networking
Technical Specifications
74LS374
15ns
24mA
DIP
Positive Edge
4.75V
74LS
0°C
-
No SVHC (27-Jun-2018)
D
50MHz
DIP
20Pins
Tri State Non Inverted
5.25V
74374
70°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate