2,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | Kč15.675 |
10+ | Kč11.186 |
100+ | Kč8.728 |
500+ | Kč7.775 |
1000+ | Kč7.449 |
2500+ | Kč6.947 |
5000+ | Kč6.797 |
Product Information
Product Overview
The SN74LS74AN is a dual D-type positive Edge-triggered Flip-flop features active-low outputs, designed for driving, common-anode LEDs or incandescent indicators directly. The IC for driving lamp buffers or common-cathode LEDs. All of the circuits except LS49 have full ripple-blanking input/output controls and a lamp test input. Display patterns for BCD input counts above 9 are unique symbols to authenticate input conditions. The SN74LS47N circuits incorporate automatic leading and/or trailing-edge zero-blanking control (RBI\ and RBO\). Lamp test (LT/) of these types may be performed at any time when the BI\/RBO\ node is at a high level. All types (including the '49 and 'LS49) contain an overriding blanking input (BI\), which can be used to control the lamp intensity by pulsing or to inhibit the outputs. Inputs and outputs are entirely compatible for use with TTL logic outputs.
- Open-collector Outputs Drive Indicators Directly
- Lamp-test Provision
- Leading/Trailing Zero Suppression
- All Circuit Types Feature Lamp Intensity Modulation Capability
Applications
Signal Processing, Aerospace, Defence, Military
Technical Specifications
74LS74
13ns
16mA
DIP
Positive Edge
4.75V
74LS
0°C
-
-
D
33MHz
DIP
14Pins
Complementary, Differential
5.25V
7474
70°C
Flip-Flop
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate