Print Page
Image is for illustrative purposes only. Please refer to product description.
28 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč9.806 |
10+ | Kč7.223 |
100+ | Kč6.270 |
500+ | Kč5.743 |
1000+ | Kč5.593 |
2500+ | Kč5.217 |
5000+ | Kč5.116 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč9.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LVC139ADR
Order Code3006873
Logic Family / Base Number74LVC139A
Logic TypeDecoder / Demultiplexer
No. of Channels2Channels
Line Configuration2:4
Supply Voltage Min1.65V
Supply Voltage Max3.6V
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins16Pins
Logic IC Family74LVC
Logic IC Base Number74L139A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Family / Base Number
74LVC139A
No. of Channels
2Channels
Supply Voltage Min
1.65V
Logic Case Style
SOIC
No. of Pins
16Pins
Logic IC Base Number
74L139A
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Logic Type
Decoder / Demultiplexer
Line Configuration
2:4
Supply Voltage Max
3.6V
IC Case / Package
SOIC
Logic IC Family
74LVC
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002