Print Page
Image is for illustrative purposes only. Please refer to product description.
940 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč9.079 |
10+ | Kč6.270 |
100+ | Kč4.840 |
500+ | Kč4.264 |
1000+ | Kč3.311 |
5000+ | Kč3.185 |
10000+ | Kč3.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč45.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LVC139APWR
Order Code3119938
Logic Family / Base Number74LVC139
Logic TypeDecoder / Demultiplexer
No. of Outputs4Outputs
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins16Pins
Supply Voltage Min1.65V
Supply Voltage Max3.6V
Logic IC Family74LVC
Logic IC Base Number74139
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The SN74LVC139APWR is a dual 2-line to 4-line Decoder/Demultiplexer designed for 1.65 to 3.6V VCC operation. The active-low enable (G\) input can be used as a data line in demultiplexing applications. This decoder/demultiplexer features fully buffered inputs, each of which represents only one normalized load to its driving circuit. Inputs can be driven from either 3.3 or 5V devices. This feature allows the use of this device as a translator in a mixed 3.3/5V system environment.
- 6.2ns Maximum tpd
- Latch-up performance exceeds 250mA per JESD 17
- Green product and no Sb/Br
Applications
Industrial
Technical Specifications
Logic Family / Base Number
74LVC139
No. of Outputs
4Outputs
IC Case / Package
TSSOP
Supply Voltage Min
1.65V
Logic IC Family
74LVC
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Logic Type
Decoder / Demultiplexer
Logic Case Style
TSSOP
No. of Pins
16Pins
Supply Voltage Max
3.6V
Logic IC Base Number
74139
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000222
Product traceability