Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč15.474 |
10+ | Kč15.374 |
50+ | Kč15.274 |
100+ | Kč15.173 |
250+ | Kč15.098 |
500+ | Kč14.998 |
1000+ | Kč14.898 |
2500+ | Kč14.797 |
Product Information
Product Overview
The SN74LVC1G139DCTT is a 2-to-4 Decoder designed to be used in high-performance memory-decoding or data-routing applications requiring very short propagation delay times. In high-performance memory systems, this decoder can be used to minimize the effects of system decoding. When used with high-speed memories using a fast enable circuit, the delay times of these decoders and the enable time of the memory usually are less than the typical access time of the memory. This means that the effective system delay introduced by the decoder is negligible. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
- Supports down translation to VCC
- Ioff Supports live insertion, partial-power-down mode and back-drive protection
- Latch-up performance exceeds 100mA per JESD 78, class II
- 10µA Maximum low power consumption
- ±24mA Output drive at 3.3V
- Green product and no Sb/Br
Applications
Consumer Electronics, Computers & Computer Peripherals, Communications & Networking
Technical Specifications
74LVC1G139
4Outputs
SSOP
1.65V
74LVC
-40°C
-
MSL 1 - Unlimited
Line Decoder
SSOP
8Pins
5.5V
741G139
85°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate