Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | Kč10.007 |
10+ | Kč6.947 |
100+ | Kč5.367 |
500+ | Kč4.740 |
1000+ | Kč4.539 |
5000+ | Kč4.514 |
10000+ | Kč4.138 |
Product Information
Product Overview
The SN74LVC2T45DCUR is a 2-bit non-inverting Bus Transceiver uses two separate configurable power-supply rails. The A port is designed to track VCCA. VCCA accepts any supply voltage from 1.65 to 5.5V. The B port is designed to track VCCB. VCCB accepts any supply voltage from 1.65 to 5.5V. This allows for universal low-voltage bidirectional translation between any of the 1.8, 2.5, 3.3 and 5 voltage nodes. The SN74LVC2T45 is designed for asynchronous communication between two data buses. The logic levels of the direction-control (DIR) input activate either the B-port outputs or the A-port outputs. The device transmits data from the A bus to the B bus when the B-port outputs are activated and from the B bus to the A bus when the A-port outputs are activated. The input circuitry on both A and B ports always is active and must have a logic high or low level applied to prevent excess ICC and ICCZ.
- DIR Input circuit referenced to VCCA
- Low power consumption
- Ioff Supports partial-power-down mode operation
- Latch-up performance exceeds 100mA per JESD, 78 class II
- ±24mA Output drive at 3.3V
Applications
Industrial, RF Communications, Consumer Electronics
Technical Specifications
2Inputs
3.9ns
VSSOP
1.65V
-40°C
Bus Transceiver
-
No SVHC (27-Jun-2018)
-
8Pins
VSSOP
5.5V
85°C
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate