Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč21.142 |
10+ | Kč18.509 |
50+ | Kč15.324 |
100+ | Kč13.744 |
250+ | Kč12.690 |
500+ | Kč11.838 |
1000+ | Kč11.211 |
2500+ | Kč10.784 |
Product Information
Product Overview
The SN74LVC2T45DCUT is a Dual-bit Non-inverting Bus Transceiver uses two separate configurable power-supply rails. The A port is designed to track VCCA. VCCA accepts any supply voltage from 1.65 to 5.5V. The B port is designed to track VCCB. VCCB accepts any supply voltage from 1.65 to 5.5V. This allows for universal low-voltage bidirectional translation between any of the 1.8, 2.5, 3.3 and 5V voltage nodes. The SN74LVC2T45DCUT is designed for asynchronous communication between two data buses. The logic levels of the direction-control (DIR) input activate either the B-port outputs or the A-port outputs. The device transmits data from the A bus to the B bus when the B-port outputs are activated and from the B bus to the A bus when the A-port outputs are activated. The input circuitry on both A and B ports always is active and must have a logic HIGH or LOW level applied to prevent excess ICC and ICCZ.
- Fully configurable dual-rail design allows each port to operate over full 1.65 to 5.5V power supply
- VCC isolation feature
- DIR input circuit referenced to VCCA
- Low power consumption, 10µA maximum ICC
- ±24mA Output drive at 3.3V
- Ioff supports partial power-down mode operation
- 420, 210, 140 and 75Mbps Maximum data rates
- Latch-up performance exceeds 100mA per JESD 78, class II
- Green product and no Sb/Br
Applications
Consumer Electronics, Portable Devices, Industrial, Commercial, Communications & Networking
Warnings
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
Transceiver, Non Inverting
VSSOP
8Pins
5.5V
742T245
85°C
-
74LVC245
VSSOP
1.65V
74LVC
-40°C
-
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate