Print Page
Image is for illustrative purposes only. Please refer to product description.
608 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč38.874 |
10+ | Kč28.591 |
50+ | Kč25.832 |
100+ | Kč22.948 |
250+ | Kč21.569 |
500+ | Kč20.741 |
1000+ | Kč20.064 |
2500+ | Kč19.287 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč38.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LVCC3245APWR
Order Code3006801
No. of Inputs8Inputs
Output Current-
Propagation Delay9.4ns
No. of Pins24Pins
Logic Case StyleTSSOP
IC Case / PackageTSSOP
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeBus Transceiver
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Product Overview
The SN74LVCC3245APWR is an octal Bus Transceiver with adjustable output voltage and 3-state outputs. It contains two separate supply rails. The B port is designed to track VCCB, which accepts voltages from 3 to 5.5V and the A port is designed to track VCCA, which operates at 2.3 to 3.6V. This allows for translation from a 3.3 to a 5V system environment and vice versa, from a 2.5 to a 3.3V system environment and vice versa.
- Bidirectional voltage translator
- Control inputs VIH and VIL levels are referenced to VCCA voltage
- Latch-up performance exceeds 250mA per JESD 17
- Green product and no Sb/Br
Applications
Industrial, Communications & Networking
Technical Specifications
No. of Inputs
8Inputs
Propagation Delay
9.4ns
Logic Case Style
TSSOP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Logic Type
Bus Transceiver
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Output Current
-
No. of Pins
24Pins
IC Case / Package
TSSOP
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000726
Product traceability