Print Page
Image is for illustrative purposes only. Please refer to product description.
1,852 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč21.117 |
10+ | Kč15.173 |
100+ | Kč11.988 |
500+ | Kč10.734 |
1000+ | Kč9.907 |
2500+ | Kč9.806 |
5000+ | Kč9.681 |
Price for:Each
Minimum: 1
Multiple: 1
Kč21.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTLC555CP
Order Code3006913
Frequency2.1MHz
Supply Voltage Min2V
Supply Voltage Max15V
Digital IC CasePDIP
No. of Pins8Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2018)
Product Overview
TLC555CP is a LinCMOS™ technology timer. This monolithic timing circuit fabricated using the TI LinCMOS™ process. The timer is fully compatible with CMOS, TTL, and MOS logic and operates at frequencies up to 2MHz. Because of its high input impedance, this device uses smaller timing capacitors than those used by the NE555. As a result, more accurate time delays and oscillations are possible. Power consumption is low across the full range of power supply voltage. Suitable for precision timing, pulse generation, sequential timing, time delay generation, pulse width modulation, pulse position modulation, linear ramp generator applications.
- Very low power consumption
- Capable of operation in a stable mode
- CMOS output capable of swinging rail to rail
- High output current capability
- Output fully compatible with CMOS, TTL, and MOS
- Low supply current reduces spikes during output transitions
- Single supply operation from 2 V to 15 V
- ESD protection exceeds 2000V per MIL-STD-883C, Method 3015.2
- 8 pin PDIP package
- Operating temperature range from 0 to 70°C
Technical Specifications
Frequency
2.1MHz
Supply Voltage Max
15V
No. of Pins
8Pins
Operating Temperature Max
70°C
MSL
-
Supply Voltage Min
2V
Digital IC Case
PDIP
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for TLC555CP
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045359